
0734300190
New Product
Molex SILICONE COLD SHRINK 1.73" I.D
Datasheet
0734300190 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,36 € | 7,36 € | |
| 7,28 € | 14,56 € | |
| 7,19 € | 21,57 € | |
| 7,11 € | 35,55 € | |
| 7,03 € | 70,30 € | |
| 6,85 € | 1.712,50 € | |
| 6,62 € | 3.310,00 € | |
| 6,22 € | 6.220,00 € |
Need more?
Sign in to add notes