
0734300191
New Product
Molex SILICONE COLD SHRINK 1.57" I.D
Datasheet
0734300191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,91 € | 6,91 € | |
| 6,83 € | 13,66 € | |
| 6,76 € | 20,28 € | |
| 6,68 € | 33,40 € | |
| 6,60 € | 66,00 € | |
| 6,41 € | 1.602,50 € | |
| 6,21 € | 3.105,00 € | |
| 5,82 € | 5.820,00 € |
Need more?
Sign in to add notes