
0734300192
New Product
Molex SILICONE COLD SHRINK 0.98" I.D
Datasheet
0734300192 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,56 € | 5,56 € | |
| 5,49 € | 10,98 € | |
| 5,43 € | 16,29 € | |
| 5,36 € | 26,80 € | |
| 5,30 € | 53,00 € | |
| 5,17 € | 1.292,50 € | |
| 5,00 € | 2.500,00 € | |
| 4,67 € | 4.670,00 € |
Need more?
Sign in to add notes