
0734300193
New Product
Molex SILICONE COLD SHRINK 0.59" I.D
Datasheet
0734300193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Molex | |
| Packaging | Bulk |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 3926909989 |
| TARIC | 3917320090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,07 € | 5,07 € | |
| 5,02 € | 10,04 € | |
| 4,97 € | 14,91 € | |
| 4,92 € | 24,60 € | |
| 4,72 € | 1.180,00 € | |
| 4,57 € | 2.285,00 € | |
| 4,52 € | 5.424,00 € | |
| 4,16 € | 10.400,00 € |
Need more?
Sign in to add notes