Reference Only
08-70-1039
Headers & Wire Housings SPOX TERM 22-28G FEM REEL OF 12000
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Tin | |
| Series | 5263 | |
| Tradename | Mini-SPOX | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Contact Type | Female | |
| Current Rating | 3 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 8701039 5263PBT 0008701039 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.268.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12.000 / Multiples: 12.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,0227 € | 272,40 € | |
| 0,0224 € | 537,60 € | |
| 0,0221 € | 1.060,80 € | |
| 0,0217 € | 3.124,80 € |
Need more?
Associated Parts

Extraction, Removal & Insertion Tools EXTRACTOR TOOL

Molex
Headers & Wire Housings 2.50 SPOX HSG 3P friction lock

Molex
Headers & Wire Housings 2.50 SPOX HSG 5P friction lock

Molex
Headers & Wire Housings .098 4P HOUSING

Molex
Headers & Wire Housings SPOX CRIMP HSG 6P
My Notes
Sign into see notes.