Reference Only
08-70-1040
Headers & Wire Housings CRIMP 22-28AWG BULK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Contacts | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Contact Plating | Tin | |
| Series | 5263 | |
| Tradename | Mini-SPOX | |
| Wire Gauge | 28 AWG to 22 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 8701040 5263PBTL 08-70-1040-Z 0008701040 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
38.100In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,102 € | 10,20 € | |
| 0,092 € | 184,00 € | |
| 0,09 € | 1.773,00 € | |
| 0,088 € | 4.224,00 € | |
| 0,086 € | 12.384,00 € | |
| 0,084 € | 28.224,00 € | |
| 0,082 € | 51.168,00 € |
Need more?
Associated Parts

Crimpers / Crimping Tools Hand Crimp Tool SPOX 22-28AWG

Extraction, Removal & Insertion Tools EXTRACTOR TOOL
My Notes
Sign into see notes.