Reference Only
0855025011
Modular Connectors / Ethernet Connectors 6/6 MOD JACK RT ANGLE LOW PRO
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| Mounting Angle | Right Angle | |
| Packaging | Reel | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.960 / Multiples: 140)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 2.822,40 € | |
| 1,39 € | 6.811,00 € | |
| 1,37 € | 14.768,60 € | |
| 1,36 € | 27.988,80 € | |
| 1,34 € | 68.286,40 € |
Need more?
Sign in to add notes