Reference Only
0855437002
Modular Connectors / Ethernet Connectors 8/8 MODULAR JACK, CAT5E
Datasheet
0855437002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| Number of Positions / Contacts per Port | 8P8C | |
| Performance Category | Cat 5e | |
| Mounting Angle | Right Angle | |
| Packaging | Reel | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.772In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 132 / Multiples: 132)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,08 € | 274,56 € |
Need more?
Sign in to add notes