Reference Only
0901310764
Headers & Wire Housings 2.54MM C-GRID III HEADER 8CT
Datasheet
0901310764 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 90131 | |
| Tradename | C-Grid III | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.400 / Multiples: 800)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,21 € | 2.904,00 € | |
| 1,11 € | 10.656,00 € | |
| 1,08 € | 23.328,00 € | |
| 1,02 € | 41.616,00 € | |
| 0,95 € | 95.760,00 € |
Need more?
Sign in to add notes