Reference Only
0901361105
Headers & Wire Housings C-GRID HEADER SINGEL ROW 5CIRC
Datasheet
0901361105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 90136 | |
| Tradename | C-Grid III | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
11.360In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 160 / Multiples: 160)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,705 € | 112,80 € | |
| 0,695 € | 222,40 € | |
| 0,637 € | 509,60 € | |
| 0,603 € | 964,80 € | |
| 0,596 € | 1.907,20 € | |
| 0,587 € | 4.696,00 € | |
| 0,565 € | 11.752,00 € | |
| 0,558 € | 22.320,00 € |
Need more?
Associated Parts

Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 5 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 3 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 2 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 4 Pos., Black
Sign in to add notes