Reference Only
0901361106
Headers & Wire Housings C-GRID III HEADER, SINGLE ROW
Datasheet
0901361106 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 90136 | |
| Tradename | C-Grid III | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.720 / Multiples: 136)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,739 € | 2.010,08 € | |
| 0,675 € | 5.508,00 € | |
| 0,643 € | 13.117,20 € | |
| 0,637 € | 25.989,60 € | |
| 0,63 € | 63.403,20 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 5 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 2 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 3 Pos., Black

Molex
Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 4 Pos., Black

Headers & Wire Housings 2.54mm Pit. C-Grid III Crimp Housing Single Row, 6 Pos., Black
Sign in to add notes