
0955012882
Modular Connectors / Ethernet Connectors MODULAR JACK, RIGHT-ANGLE
Datasheet
0955012882 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| Number of Positions / Contacts per Port | 8P8C | |
| Packaging | Tray | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.772 / Multiples: 126)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,703 € | 1.948,71 € | |
| 0,695 € | 5.779,62 € | |
| 0,687 € | 14.282,73 € | |
| 0,679 € | 27.291,72 € | |
| 0,672 € | 67.991,61 € |
Need more?
Sign in to add notes