
0955406880
Modular Connectors / Ethernet Connectors RA LP SMT SH JACK 8/8
Datasheet
0955406880 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Modular Connectors / Ethernet Connectors | |
| Product | Connectors | |
| Type | Modular | |
| Gender | Jack (Female) | |
| Number of Positions / Contacts per Port | 8P8C | |
| Packaging | Reel | |
| Product Type | Modular Connectors / Ethernet Connectors | |
| Subcategory | Modular Connectors / Ethernet Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2.030 / Multiples: 145)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,24 € | 2.517,20 € | |
| 1,22 € | 9.906,40 € | |
| 1,21 € | 24.563,00 € | |
| 1,19 € | 48.314,00 € | |
| 1,17 € | 117.567,45 € |
Need more?
Sign in to add notes