Reference Only
10-01-1044
Headers & Wire Housings 5.08mm Pit. KK Crimp Housing, 4 Pos., Natural
Datasheet
0010011044 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 4 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Series | 3001 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Gender | Receptacle | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Part # Aliases | 10011044 3001-04 0010011044 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
58.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 500 / Multiples: 500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,072 € | 36,00 € | |
| 0,07 € | 70,00 € | |
| 0,068 € | 1.020,00 € | |
| 0,067 € | 2.010,00 € | |
| 0,065 € | 5.200,00 € | |
| 0,063 € | 12.600,00 € | |
| 0,062 € | 24.800,00 € | |
| 0,06 € | 60.000,00 € |
Need more?
Associated Parts

Headers & Wire Housings KK Header, Vert., Round Pin, 4 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm
Sign in to add notes