Reference Only
10-08-1041
Headers & Wire Housings KK Header, Vert., Round Pin, 4 Pos., Tin (Sn) Pltg, Pin Lg. 19.05mm
Datasheet
0010081041 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Unshrouded | |
| Number of Positions | 4 Position | |
| Pitch | 5.08 mm (0.2 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Mating Post Length | 11.94 mm (0.47 in) | |
| Termination Post Length | 3.94 mm (0.155 in) | |
| Series | 3003 | |
| Tradename | KK | |
| Packaging | Bulk | |
| Contact Material | Tin | |
| Current Rating | 7 A | |
| Flammability Rating | UL 94 V-2 | |
| Housing Color | Natural | |
| Housing Material | Nylon | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 10081041 3003-04A 0010081041 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
1.400In Stock
6.400 expected 15-Apr-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,363 € | 18,15 € | |
| 0,309 € | 30,90 € | |
| 0,272 € | 68,00 € | |
| 0,217 € | 1.562,40 € | |
| 0,214 € | 3.424,00 € | |
| 0,211 € | 8.440,00 € | |
| 0,208 € | 16.640,00 € | |
| 0,205 € | 41.000,00 € |
Need more?
Associated Parts

Headers & Wire Housings 5.08mm Pit. KK Crimp Housing, 4 Pos., Natural
Sign in to add notes