Reference Only
100297-1101
Ethernet Cables / Networking Cables QSFP+28g 30AWG 1m TempFlex Cable
Datasheet
1002971101 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Ethernet Cables / Networking Cables | |
| Connector End A | ZQSFP+ | |
| Connector End A Pin Count | 38 Position | |
| Connector End B | ZQSFP+ | |
| Connector End B Pin Count | 38 Position | |
| Gender | Male | |
| Cable Length | 1.01 m (3.314 ft) | |
| Wire Gauge - AWG | 30 AWG | |
| Packaging | Bulk | |
| Voltage Rating | 3.3 V | |
| Current Rating | 30 mA | |
| Description/Function | Automotive, networking and telecommunications applications | |
| Housing Material | Nylon | |
| Product Type | Ethernet Cables / Networking Cables | |
| Series | 100297 | |
| Subcategory | Cable Assemblies | |
| Tradename | zQSFP+ | |
| Part # Aliases | 1002971101 01002971101 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544422000 |
| TARIC | 8544421000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 60 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 117,75 € | 7.065,00 € | |
| 116,58 € | 24.481,80 € | |
| 115,43 € | 58.869,30 € | |
| 114,29 € | 116.575,80 € | |
| 113,15 € | 285.138,00 € |
Need more?
Sign in to add notes