Reference Only
1054390002
Terminals Anti-Snag Spring Clip, 1.5mm Width, Pre-Loaded, 0.25 m Gold (Au) Pltg, 0.55mm - 1.05mm Working Range (Ht.)
Datasheet
1054390002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Terminals | |
| Packaging | Reel | |
| Product Type | Terminals | |
| Subcategory | Terminals |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
36.000In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 9.000 / Multiples: 9.000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,102 € | 918,00 € | |
| 0,10 € | 1.800,00 € | |
| 0,098 € | 2.646,00 € | |
| 0,096 € | 6.912,00 € | |
| 0,094 € | 20.304,00 € | |
| 0,092 € | 39.744,00 € | |
| 0,091 € | 78.624,00 € | |
| 0,089 € | 179.424,00 € |
Need more?
Sign in to add notes