Reference Only
106114-1400
Fiber Optic Connectors EMI MPO Adapter, Simplex, Metal Body, Flange Mount w/ M2 Holes Style, Shutter, Silicone Gasket
Datasheet
1061141400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106114 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Multimode, Singlemode | |
| Accessory Type | MPO Adapter | |
| Convert From | MPO | |
| Convert To | MPO | |
| Packaging | Bulk | |
| Body Material | Metal | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,59 € | 3.659,00 € | |
| 36,22 € | 7.244,00 € | |
| 35,85 € | 17.925,00 € | |
| 35,49 € | 35.490,00 € | |
| 35,12 € | 87.800,00 € |
Need more?
Sign in to add notes