Reference Only
106116-2000
Fiber Optic Connectors EMI SC Adapter, Simplex, Metal Body, Snap Mount Style, Shutter
Datasheet
0861162000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106116 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Multimode, Singlemode | |
| Accessory Type | SC Adapter | |
| Convert From | SC | |
| Convert To | SC | |
| Packaging | Bulk | |
| Body Material | Metal | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061162000 861162000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 26,21 € | 2.621,00 € | |
| 25,94 € | 5.188,00 € | |
| 25,67 € | 12.835,00 € | |
| 25,41 € | 25.410,00 € | |
| 25,15 € | 62.875,00 € |
Need more?
Sign in to add notes