Reference Only
106121-0100
Fiber Optic Connectors LC/UPC Adapter, Eight Port, Singlemode, Blue Body, Ceramic Alignment Sleeve, w/ Flange, Screw Mount, One Side Plastic Shutter
Datasheet
1061210100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106121 | |
| Product | Adapters | |
| Mode | Multimode | |
| Color | Blue | |
| Number of Positions | 8 Position | |
| Convert From | LC | |
| Convert To | LC | |
| Packaging | Bulk | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536700099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 400 / Multiples: 200)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 48,80 € | 19.520,00 € | |
| 46,10 € | 36.880,00 € | |
| 45,55 € | 91.100,00 € | |
| 44,93 € | 179.720,00 € | |
| 44,48 € | 444.800,00 € |
Need more?
Sign in to add notes