Reference Only
106124-0010
End of Life
Fiber Optic Connectors LC Adapter, Simplex, Beige Body, Metal Alignment Sleeve, Snap Mount Style, Low Profile
Datasheet
0861240010 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Fiber Optic Connectors | |
| Series | 106124 | |
| Product | Adapters | |
| Port Type | Simplex | |
| Mode | Singlemode | |
| Color | Brown (Beige) | |
| Number of Positions | 1 Position | |
| Accessory Type | LC Adapter | |
| Convert From | LC | |
| Convert To | LC | |
| Packaging | Bulk | |
| Body Material | Thermoplastic (TP) | |
| Product Type | Fiber Optic Connectors | |
| Subcategory | Fiber Optic | |
| Part # Aliases | 1061240010 861240010 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 98 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.200 / Multiples: 400)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,41 € | 11.292,00 € | |
| 9,32 € | 37.280,00 € | |
| 9,22 € | 92.200,00 € | |
| 9,13 € | 182.600,00 € | |
| 6,09 € | 304.500,00 € |
Need more?
Sign in to add notes