Reference Only
120084-5154
Circular Metric Connectors M12 Sig, A-Coded, M12 Push-Pull Ultra-Lock Recept., 4 Poles, Female (Straight), PG9 Mtg Threads, Front Panel Mount, 0.34mm (22 AWG) PVC Leads, 0.30m (0.984') Lg.
Datasheet
WR4J20E03C3003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Circular Metric Connectors | |
| Product Type | Circular Metric Connectors | |
| Number of Contacts | 4 Contact | |
| Thread Size | M12 | |
| Current Rating | 4 A | |
| Voltage Rating | 250 VAC, 250 VDC | |
| IP Rating | IP69X | |
| Series | 120084 | |
| Packaging | Bulk | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Nickel | |
| Length | 300 mm | |
| Shell Style | Receptacle | |
| Subcategory | Circular Connectors | |
| Part # Aliases | WR4J20E03C3003 1200845154 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| TARIC | 8544429090 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
100
On Order
100 expected 21-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 20 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,37 € | 207,40 € |
Need more?
Sign in to add notes