Reference Only
14-56-2054
Headers & Wire Housings 2.54MM 5P CONN ASSY SR FEM POS LCK
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Wire Housings | |
| Type | Receptacle Housing | |
| Number of Positions | 5 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | IDC | |
| Mounting Angle | Straight | |
| Contact Gender | Socket (Female) | |
| Contact Plating | Gold | |
| Series | 70400 | |
| Tradename | C-Grid, SL | |
| Wire Gauge | 26 AWG | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tube | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Polyester | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 14562054 70400-0844 0014562054 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694051 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 2.520 / Multiples: 252)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,19 € | 2.998,80 € | |
| 1,18 € | 10.407,60 € | |
| 1,17 € | 23.587,20 € | |
| 1,16 € | 46.771,20 € | |
| 1,14 € | 114.912,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings R/A HDR 5P low profile single

Molex
Headers & Wire Housings HSG 5P W/O EARS SINGLE ROW

Molex
Headers & Wire Housings R/A HDR TRI-PEG 5P low profile

Molex
Headers & Wire Housings BKWY HDR STR 5P tin

Molex
Headers & Wire Housings SL 5 CKT W-T-B SHROU

Molex
Headers & Wire Housings R/A HDR 5P low profile single

Molex
Headers & Wire Housings VERT HDR TRI-PEG 5P single row

Molex
Headers & Wire Housings R/A HDR TRI-PEG 5P low profile
Sign in to add notes