Reference Only
1461531200
Antennas Wi-Fi 6E Flex Cabled Balanced Antenna, 9mm Width, 200mm Cable Lg., Compatible w/ I-PEX MHF4 Conn.s
Datasheet
1461531200 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | 2.4GHz Antenna - 2.4GHz, 5GHz, Bluetooth, WiFi, WLAN, Zigbee | |
| Series | 146153 | |
| Packaging | Tray | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8517710000 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 20 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.400 / Multiples: 12)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,92 € | 4.608,00 € | |
| 1,90 € | 18.240,00 € | |
| 1,89 € | 40.824,00 € | |
| 1,87 € | 76.296,00 € | |
| 1,85 € | 186.480,00 € |
Need more?
Sign in to add notes