Reference Only
1462360131
Antennas Rectangular Near Field Communication (NFC) Antenna, w/ Ferrite, 45mm by 55mm by 0.27mm
Datasheet
1462360131 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Antennas | |
| Product Type | RFID/NFC Antennas | |
| Product | PCB Antennas | |
| Type | Passive Antenna | |
| Maximum Frequency | 13.56 MHz | |
| Protocol - Sub GHz | NFC | |
| Mechanical Style | PCB Trace | |
| Style | Flexible Pad | |
| Power Rating | 2 W | |
| Minimum Operating Temperature | - 30 C | |
| Maximum Operating Temperature | + 85 C | |
| Number of Bands | 1 Band | |
| Mounting Style | Adhesive Mount | |
| Termination Style | SMD/SMT | |
| Center Frequency | 13.56 MHz | |
| Length | 45 mm | |
| Width | 55 mm | |
| Height | 0.27 mm | |
| Series | 146236 | |
| Packaging | Tray | |
| Subcategory | Antennas |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8529109100 |
| TARIC | 8517710000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 17 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.200 / Multiples: 6)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2,31 € | 2.772,00 € | |
| 2,28 € | 10.944,00 € | |
| 2,26 € | 24.408,00 € | |
| 2,24 € | 45.696,00 € | |
| 2,22 € | 111.888,00 € |
Need more?
Sign in to add notes