Reference Only
15-91-6049
Headers & Wire Housings SL SMT RA Hdr Tin 4C SMT RA Hdr Tin 4Ckt
Datasheet
0706340108 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Shrouded | |
| Number of Positions | 4 Position | |
| Pitch | 2.54 mm (0.1 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | SMD/SMT | |
| Termination Style | Solder | |
| Mounting Angle | Right Angle | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Series | 70634 | |
| Tradename | SL | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Reel | |
| Contact Material | Tin | |
| Current Rating | 3 A | |
| Flammability Rating | UL 94 V-0 | |
| Housing Color | Black | |
| Housing Material | Thermoplastic (TP) | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 250 V | |
| Part # Aliases | 15916049 70634-0108 0015916049 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 21 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 250)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,46 € | 3.460,00 € | |
| 3,42 € | 6.840,00 € | |
| 3,37 € | 16.850,00 € | |
| 3,33 € | 33.300,00 € | |
| 3,29 € | 82.250,00 € |
Need more?
Associated Parts

Molex
Headers & Wire Housings HSG 4P SINGLE ROW POSITIVE LATCH
My Notes
Sign into see notes.