Reference Only
1510420001
I/O Connectors 1.27mm Sig Pit., 0.8mm Sig Pit., 1.27mm Pwr Pit. SAS-3/PCIe-3 Plug, Vert., SMT, w/ Solder Tab, 7mm Ht., 0.6mm Peg Lg., 1.4mm PCB Thick., 68 Pos., w/ Cap, Emb. T/R, Lead-Free
Datasheet
1510420001 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | I/O Connectors | |
| Series | 151042 | |
| Packaging | Reel | |
| Product Type | I/O Connectors | |
| Subcategory | I/O Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 18 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 600 / Multiples: 600)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,25 € | 7.350,00 € | |
| 12,13 € | 14.556,00 € | |
| 12,01 € | 36.030,00 € | |
| 11,54 € | 69.240,00 € | |
| 11,33 € | 169.950,00 € |
Need more?
Sign in to add notes