Reference Only
15366-0061
FFC / FPC Jumper Cables 0.5mm Pit. Premo-Flex FFC Jumper, Same Side Contacts (Type A), 152mm Cable Lg., Tin (Sn) Pltg, 6 Pos., w/ Shield
Datasheet
153660061 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | FFC / FPC Jumper Cables | |
| Number of Conductors | 6 Conductor | |
| Pitch | 0.5 mm | |
| Cable Length | 152 mm | |
| Contact Location | Same Side Contacts | |
| Current Rating | 500 mA | |
| Series | 15366 | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Maximum Operating Temperature | + 105 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | FFC / FPC Jumper Cables | |
| Subcategory | Cable | |
| Tradename | Premo-Flex | |
| Part # Aliases | 153660061 0153660061 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544492000 |
| TARIC | 8544499390 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1.000 / Multiples: 20)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,32 € | 4.320,00 € | |
| 4,26 € | 8.520,00 € | |
| 4,21 € | 21.050,00 € | |
| 4,16 € | 41.600,00 € | |
| 4,11 € | 102.750,00 € |
Need more?
Sign in to add notes