Reference Only
160027-0012
Automotive Connectors stAK50h Rcpt 25Ckt StGry Key 2
Datasheet
1600270012 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Automotive Connectors | |
| Product | Connectors | |
| Number of Positions | 25 Position | |
| Pitch | 2 mm, 4 mm | |
| Gender | Receptacle (Female) | |
| Mounting Style | Cable Mount / Free Hanging | |
| Termination Style | Crimp | |
| Color | Gray | |
| Series | 160027 | |
| Packaging | Bulk | |
| Contact Gender | Without Socket Contacts | |
| Housing Material | Polyamide (PA) | |
| Mounting Angle | Straight | |
| Number of Rows | 5 Row | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | stAK50h | |
| Type | Receptacle Assembly | |
| Part # Aliases | 1600270012 01600270012 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 9 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5.760 / Multiples: 720)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,699 € | 4.026,24 € | |
| 0,692 € | 8.470,08 € | |
| 0,685 € | 20.714,40 € | |
| 0,679 € | 41.065,92 € | |
| 0,672 € | 101.122,56 € |
Need more?
Sign in to add notes