
162502R1BK
Pin & Socket Connectors 1.57MM DIAMETER STANDARD 2KCT
Datasheet
162502R1BK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Pin & Socket Connectors | |
| Packaging | Bulk | |
| Product Type | Pin & Socket Connectors | |
| Subcategory | Pin & Socket Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538906000 |
| TARIC | 8547200000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30.000 / Multiples: 2.500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,119 € | 3.570,00 € | |
| 0,118 € | 10.620,00 € | |
| 0,117 € | 24.570,00 € | |
| 0,116 € | 46.980,00 € | |
| 0,115 € | 115.575,00 € |
Need more?
Associated Parts

Molex
Pin & Socket Connectors 1.57mm Diameter Standard .062" Pin and Socket Plug Housing, 2 Pos., w/out Mtg Ears, Natural
Sign in to add notes