Reference Only
172043-0201
Headers & Wire Housings Super Sabre R/A Header, 7.5mm Pit., 2 Pos., Glow-Wire Capable, 3.81mm Tail Lg., w/out Board Lock, Complies w/ UL1977 Finger Proof Standards
Datasheet
1720430201 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Series | 172043 | |
| Tradename | Super Sabre | |
| Packaging | Tray | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 28 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 1.050 / Multiples: 525)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,07 € | 1.123,50 € | |
| 1,06 € | 4.452,00 € | |
| 1,05 € | 11.025,00 € | |
| 1,04 € | 21.294,00 € | |
| 1,03 € | 51.912,00 € |
Need more?
Associated Parts

Headers & Wire Housings Super Sabre Recept. Housing, 7.5mm Pit., UL 94V-0, 2 Pos.
Sign in to add notes