Reference Only
1724470206
Headers & Wire Housings Mini-Fit Jr. Header, Dual Row, Vert., w/out Snap-in Plastic Peg PCB Lock, 6 Pos., PA Polyamide Nylon 6/6 94V-2, Tin (Sn) Pltg, Glow-Wire Capable
Datasheet
1724470206 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Number of Positions | 6 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 2 Row | |
| Mounting Style | Board Lock | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Series | 172447 | |
| Tradename | Mini-Fit Jr. | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Tray | |
| Current Rating | 9 A | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
65.780In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 115 / Multiples: 115)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,81 € | 93,15 € | |
| 0,675 € | 310,50 € | |
| 0,668 € | 460,92 € | |
| 0,60 € | 828,00 € | |
| 0,575 € | 1.587,00 € | |
| 0,551 € | 3.041,52 € |
Need more?
Sign in to add notes