Reference Only
1726470103
Headers & Wire Housings MINIFITJR HEADER 3CIRCUITS
Datasheet
1726470103 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | Headers & Wire Housings | |
| Product | Headers | |
| Type | Power | |
| Number of Positions | 3 Position | |
| Pitch | 4.2 mm (0.165 in) | |
| Number of Rows | 1 Row | |
| Mounting Style | Through Hole | |
| Termination Style | Solder Pin | |
| Mounting Angle | Straight | |
| Contact Gender | Pin (Male) | |
| Contact Plating | Tin | |
| Termination Post Length | 3.5 mm (0.138 in) | |
| Series | 172647 | |
| Tradename | Mini-Fit Jr. | |
| Application | Wire-to-Board, Power | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 80 C | |
| Packaging | Bulk | |
| Current Rating | 9 A | |
| Flammability Rating | UL 94 V-2 | |
| Product Type | Headers & Wire Housings | |
| Subcategory | Headers & Wire Housings | |
| Voltage Rating | 600 VAC/DC |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
2.208In Stock
1.104 expected 28-Jan-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 138 / Multiples: 138)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,595 € | 82,11 € | |
| 0,588 € | 243,43 € | |
| 0,55 € | 379,50 € | |
| 0,485 € | 736,23 € | |
| 0,46 € | 2.793,12 € | |
| 0,439 € | 5.331,21 € |
Need more?
Sign in to add notes