Reference Only
173107-0397
D-Sub Mixed Contact Connectors PLG 5 PIN 2HOLE
Datasheet
1731070397 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Contact Plating | Tin | |
| Filtered | Unfiltered | |
| Gender | Male | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | FU7W2P7-K120 01731070397 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,80 € | 590,00 € | |
| 11,23 € | 1.123,00 € | |
| 10,53 € | 2.632,50 € | |
| 10,30 € | 5.150,00 € | |
| 10,20 € | 12.750,00 € |
Need more?
Sign in to add notes