Reference Only
173107-0461
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, Tin-plated Shell, 14.5mm Riveted Metal Bracket and M3 Clinch Nut, 8 Pos. Loaded (Coaxial), Green Insulator
Datasheet
FM8W8S-1360 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070461 01731070461 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
24In Stock
168 expected 15-Jul-27
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 24 / Multiples: 24)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 90,11 € | 2.162,64 € | |
| 89,21 € | 4.282,08 € | |
| 88,31 € | 10.597,20 € |
Need more?
Sign in to add notes