Reference Only
173107-0544
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, R/A, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 14.5mm Riveted Metal Bracket and M3 Clinch Nut, 9 Pos. Loaded (4 High Pwr, 5 Sig), Green Insulator
Datasheet
FM9W4P51418 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070544 01731070544 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,51 € | 825,50 € | |
| 16,34 € | 1.634,00 € | |
| 16,17 € | 4.042,50 € | |
| 16,00 € | 8.000,00 € | |
| 15,83 € | 19.787,50 € |
Need more?
Sign in to add notes