Reference Only
173107-0629
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, PCB TH, 0.80 m Gold Pltg, Tin-plated Shell, 17 Pos. Max, 15 Sig Contacts Loaded, Green Insulator
Datasheet
FM17W2S5-K121 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070629 01731070629 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 16,24 € | 406,00 € | |
| 16,07 € | 1.607,00 € | |
| 15,90 € | 3.975,00 € | |
| 15,73 € | 7.865,00 € | |
| 15,56 € | 19.450,00 € |
Need more?
Sign in to add notes