Reference Only
173107-0950
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, Tin-plated Shell, 15.3mm Riveted Metal Bracket and #4-40 Clinch Nut, 21 Pos. Loaded (4 High Pwr, 17 Sig), Green Insulator
Datasheet
FM21WA4S5-6009 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070950 01731070950 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 36,85 € | 921,25 € | |
| 36,47 € | 3.647,00 € | |
| 36,10 € | 9.025,00 € | |
| 35,73 € | 17.865,00 € | |
| 35,37 € | 44.212,50 € |
Need more?
Sign in to add notes