Reference Only
173107-0965
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Male, Straight, PCB TH, Gold Pltg, Tin-plated Shell w/ Dimples, 6.3mm #4-40 Front Threaded Spacer, 6.5mm M3 Rear Threaded Spacer, 25 Pos. Max, 22 Sig Contacts Loaded, Green Insulator
Datasheet
FM25W3P1-1485 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731070965 01731070965 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,01 € | 700,50 € | |
| 13,71 € | 1.371,00 € | |
| 13,56 € | 3.390,00 € | |
| 13,42 € | 6.710,00 € | |
| 13,28 € | 16.600,00 € |
Need more?
Sign in to add notes