Reference Only
173107-1204
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, TH, Gold Pltg, Tin-plated Shell, 14.5mm Metal Bracket and #4-40 Clinch Nut, 8 Pos. Loaded (High Pwr), Green Insulator
Datasheet
FM8W8S-1924 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Packaging | Bulk | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731071204 01731071204 FM8W8S-1924 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 25,45 € | 636,25 € | |
| 25,19 € | 2.519,00 € | |
| 24,93 € | 6.232,50 € | |
| 24,67 € | 12.335,00 € | |
| 24,42 € | 30.525,00 € |
Need more?
Sign in to add notes