Reference Only
1731070834
D-Sub Mixed Contact Connectors FCT Mixed Layout D-Sub Conn., Female, R/A, PCB TH, Gold Pltg, Tin-plated Shell, 6.4mm Front Threaded Spacer, 14.6mm Riveted Metal Bracket, 11 Pos. Max, 10 Sig Contacts Loaded, Green Insulator
Datasheet
1731070834 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Mixed Contact Connectors | |
| Contact Arrangement | 11W1 | |
| Number of Positions | 11 Position | |
| Mounting Style | Panel | |
| Mounting Angle | Right Angle | |
| Termination Style | Solder Pin | |
| Packaging | Bulk | |
| Contact Material | Copper Alloy | |
| Current Rating | 5 A | |
| Filtered | Unfiltered | |
| Gender | Female | |
| Insulation Material | Polyester | |
| Insulation | Insulated | |
| Product Type | Mixed Contact D-Sub Connectors | |
| Series | 173107 | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
650In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 12,76 € | 638,00 € | |
| 12,00 € | 1.200,00 € | |
| 11,51 € | 2.877,50 € | |
| 11,32 € | 5.660,00 € |
Need more?
Sign in to add notes