Reference Only
173109-0105
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, 200 Mating Cycles, #4-40 Clinch Nut, 15 Pos., White Insulator
Datasheet
1731090105 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 15 Position | |
| Contact Gender | Socket (Female) | |
| Filtered | Unfiltered | |
| Series | 173109 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090105 01731090105 FT15S0G2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,56 € | 556,00 € | |
| 5,51 € | 2.204,00 € | |
| 4,81 € | 4.810,00 € | |
| 4,77 € | 9.540,00 € | |
| 4,72 € | 23.600,00 € |
Need more?
Sign in to add notes