Reference Only
173109-0106
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, Solder Cup, Gold Pltg, 200 Mating Cycles, #4-40 Clinch Nut, 25 Pos., White Insulator
Datasheet
FT25S0G2 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Filtered | Unfiltered | |
| Series | 173109 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090106 01731090106 FT25S0G2 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | No |
| REACH Substance Name | N/A |
300In Stock
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,54 € | 327,00 € | |
| 5,81 € | 581,00 € | |
| 5,57 € | 1.392,50 € | |
| 5,34 € | 2.670,00 € | |
| 5,29 € | 5.290,00 € |
Need more?
Sign in to add notes