Reference Only
173109-0173
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, R/A, PCB TH, 11.1mm Tail Lg., Gold Pltg, 500 Mating Cycles, Riveted Metal Bracket and Clinch Nut, 25 Pos., White Insulator
Datasheet
F25S5G1-1002 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 25 Position | |
| Contact Gender | Socket (Female) | |
| Mounting Angle | Right Angle | |
| Number of Rows | 2 Row | |
| Gender | Jack (Female) | |
| IP Rating | IP20 | |
| Filtered | Unfiltered | |
| Series | 173109 | |
| Packaging | Bulk | |
| Current Rating | 7.5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.84 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090173 01731090173 F25S5G1-1002 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 25 / Multiples: 25)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,57 € | 489,25 € | |
| 19,37 € | 1.937,00 € | |
| 19,17 € | 4.792,50 € | |
| 18,97 € | 9.485,00 € | |
| 18,77 € | 23.462,50 € |
Need more?
Sign in to add notes