Reference Only
173109-0204
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, R/A, PCB TH, 11.1mm Tail Lg., Gold Pltg, 200 Mating Cycles, Riveted Metal Bracket and Threaded Spacer, 9 Pos., White Insulator
Datasheet
1731090204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Number of Positions | 9 Position | |
| IP Rating | IP20 | |
| Filtered | Unfiltered | |
| Series | 173109 | |
| Packaging | Bulk | |
| Current Rating | 7.5 A | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 55 C | |
| Pitch | 2.84 mm | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731090204 01731090204 F09P5G2-1004 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 11 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,40 € | 640,00 € | |
| 6,32 € | 2.528,00 € | |
| 5,17 € | 5.170,00 € | |
| 5,11 € | 10.220,00 € | |
| 5,05 € | 25.250,00 € |
Need more?
Sign in to add notes