Reference Only
173109-0365
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Female, Straight, PCB TH, 14.9mm Tail Lg., Gold Pltg, 200 Mating Cycles, 11.1mm #4-40 Snap-in Bolt, 15 Pos., White Insulator
Datasheet
F15S26G2-1204 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | 173109 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 27 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 9,75 € | 487,50 € | |
| 9,64 € | 964,00 € | |
| 9,54 € | 2.385,00 € | |
| 9,43 € | 4.715,00 € | |
| 9,33 € | 11.662,50 € |
Need more?
Sign in to add notes