Reference Only
173109-0824
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.2mm Support Sleeve, 6.6mm Snap-in Bolt, 0.6mm Diameter Contact, 9 Pos., White Insulator
Datasheet
F09P1G1-1276 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
550
On Order
550 expected 10-Dec-26
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 8,86 € | 443,00 € | |
| 8,76 € | 876,00 € | |
| 8,66 € | 2.165,00 € | |
| 8,57 € | 4.285,00 € | |
| 8,47 € | 10.587,50 € |
Need more?
Sign in to add notes