Reference Only
173109-1052
D-Sub Standard Connectors FCT Standard-Density D-Sub Conn., Male, Straight, PCB TH, 10.3mm Tail Lg., Gold Pltg, 500 Mating Cycles, 6.3mm #4-40 Front Spacer, 6.5mm M3 Rear Spacer, 9 Pos., White Insulator
Datasheet
F09P1G1-1485 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Standard Connectors | |
| Series | 173109 | |
| Packaging | Bulk | |
| Product Type | D-Sub Connectors - Standard Density | |
| Subcategory | D-Sub Connectors | |
| Part # Aliases | 1731091052 01731091052 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | No Lead Free |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 50)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,54 € | 654,00 € | |
| 6,47 € | 2.588,00 € | |
| 6,39 € | 6.390,00 € | |
| 6,32 € | 12.640,00 € | |
| 6,25 € | 31.250,00 € |
Need more?
Sign in to add notes