Reference Only
173111-0066
D-Sub Backshells FCT Metal Backshell for D-Sub Conn., Shell Size 1, 45 Angle Cable Outlet, Large Inner Chamber, w/ Rubber Bushing and #4-40 Threaded Insert
Datasheet
1731110066 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Rugged Metal Backshell | |
| Shell Size | 1 | |
| Cable Entry Angle | 45 deg | |
| Number of Cable Entries | 1 Entry | |
| Shell Material | Zinc | |
| Shell Plating | Nickel | |
| Number of Positions | 9 Position | |
| Packaging | Bulk | |
| Cable Diameter | 9.5 mm | |
| Hardware | Insert Threaded | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110066 01731110066 FMK1-K774 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,21 € | 621,00 € | |
| 6,14 € | 2.456,00 € | |
| 5,46 € | 5.460,00 € | |
| 5,39 € | 10.780,00 € | |
| 5,33 € | 26.650,00 € |
Need more?
Sign in to add notes