Reference Only
173111-0193
D-Sub Backshells FCT Plastic Backshell for D-Sub Conn., Shielded, Shell Size 3, 90 Angle Cable Outlet, Low Body, w/ #4-40 Locking Screws, Individually Packed
Datasheet
1731110193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Molex | |
| Product Category | D-Sub Backshells | |
| Type | Plastic Backshell | |
| Shell Size | 3 | |
| Cable Entry Angle | 90 deg | |
| Shell Material | Acrylonitrile Butadiene Styrene (ABS), Polycarbonate (PC) | |
| Shell Plating | Nickel | |
| Packaging | Bulk | |
| Cable Diameter | 8.5 mm | |
| Hardware | Screw Locks | |
| Product Type | D-Sub Backshells | |
| Series | 173111 | |
| Subcategory | D-Sub Connectors | |
| Tradename | EasyLock | |
| Part # Aliases | 1731110193 01731110193 FKS3AE |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 15 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 100)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,17 € | 617,00 € | |
| 5,94 € | 2.376,00 € | |
| 4,57 € | 4.570,00 € | |
| 4,52 € | 9.040,00 € | |
| 4,48 € | 22.400,00 € |
Need more?
Sign in to add notes